The MC78M05CT is a single-output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 25V. The device is packaged in a TO-220AB package with 3 pins. It is suitable for use in a variety of applications requiring a stable 5V output voltage.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC78M05CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.