The MC78PC33NTR is a 3.3V linear voltage regulator with a maximum output current of 150mA. It operates from an input voltage range of 3.8V to 8V and has a dropout voltage of up to 0.3V. The device is packaged in a 5-pin SOT-23 package and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC78PC33NTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |