The MC79L05ACP is a 3-terminal linear voltage regulator with a fixed output voltage of 5V. It can supply a maximum output current of 0.1A and operates over a temperature range of 0°C to 125°C. The device has a dropout voltage of 1.7V and a line regulation of 0.15% and load regulation of 0.06%. It is available in a SIP-3 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC79L05ACP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| REACH | unknown |
| Military Spec | False |