8-bit FLASH microcontroller operating at a maximum clock frequency of 40 MHz. Features 54 I/O lines and a 48-terminal QCC48 package (7x7mm, 1mm height, 0.50mm pitch). Supports PWM generation and includes an Analog-to-Digital Converter (ADC). Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3V (2.7V to 5.5V).
Rochester Electronics MC9S08AW16CFDE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S08AW16CFDE to view detailed technical specifications.
No datasheet is available for this part.