8-bit Flash microcontroller operating at a maximum clock frequency of 40MHz. This industrial-grade MCU features 64 terminals in a PQFP64 package (10x10mm, 1.40mm height, 0.50mm pitch). It offers 54 I/O lines, supports PWM channels, and includes an Analog-to-Digital Converter (ADC). Operating temperature range is -40°C to 85°C with a nominal supply voltage of 3V (2.7V to 5.5V).
Rochester Electronics MC9S08AW16CPUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.