8-bit Flash microcontroller, operating at a maximum clock frequency of 16 MHz. Features 6 I/O lines, PWM capability, and an integrated ADC. Housed in an 8-terminal SOIC-8 package (PDSO8) with dimensions of 3.9mm width and 4.9mm length. Supports a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 3V. Designed for automotive temperature grades, operating from -40°C to 125°C.
Rochester Electronics MC9S08QD4MSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S08QD4MSC to view detailed technical specifications.
No datasheet is available for this part.