16-bit microcontroller featuring 25MHz speed and 112 terminals in a PQFP package. This automotive-grade device operates from 2.35V to 2.75V with a maximum clock frequency of 50MHz. It offers 91 I/O lines, a 16-bit external data bus, and 20-bit address bus, with FLASH ROM programmability. Includes PWM channels and an ADC, with a wide operating temperature range of -40°C to 125°C.
Rochester Electronics MC9S12DG128MPVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.