16-bit Flash microcontroller operating at up to 25MHz. Features 91 I/O lines, 16-bit external data bus, and 19-bit address bus. Housed in a 112-terminal, 20mm x 20mm QUAD PQFP package. Supports PWM channels and includes an ADC. Designed for automotive applications with an operating temperature range of -40°C to 125°C and a supply voltage of 2.35V to 2.75V.
Sign in to ask questions about the Rochester Electronics MC9S12DG256CMPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics MC9S12DG256CMPV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S12DG256CMPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.