16-bit microcontroller featuring 40MHz speed and up to 80MHz clock frequency. This FLASH memory device offers 91 I/O lines and operates within an industrial temperature range of -40°C to 105°C. It includes PWM channels, ADC, and DMA channels, housed in a 112-terminal PQFP package with a nominal supply voltage of 2.5V.
Rochester Electronics MC9S12XDT512VPV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC9S12XDT512VPV to view detailed technical specifications.
No datasheet is available for this part.