Industrial-grade RISC microcontroller featuring a 256-terminal, 17x17mm PBGA package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (2.7V to 3.6V). This integrated circuit offers 256 pins with bottom terminal positioning, conforming to the S-PBGA-B256 JEDEC package code.
Rochester Electronics MCF5282CVM66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.