MPU ColdFire V4e MCF5xxx Processor RISC 32bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics MCF5472VR200 technical specifications.
| Core Architecture | Coldfire |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 32768B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.