532MHz, MICROPROCESSOR, PBGA457, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, MAPBGA-457
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 457 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B457 |
| Width | 14 |
| Length | 14 |
| Pin Count | 457 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.55 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Speed | 532 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |