0.8A, 400V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN
Rochester Electronics MCR100-6RLRMG technical specifications.
| Package/Case | TO-92 |
| Current Rating | 800mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.