16A, 800V, SCR, TO-220AB, CASE 221A-09, 3 PIN
Rochester Electronics MCR16N technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MCR16N to view detailed technical specifications.
No datasheet is available for this part.