Scr 50V 1.5A(RMS) 15A 3-PIN TO-92 T/r
Checking distributor stock and pricing after the page loads.
Rochester Electronics MCR22-2RL1G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.