MCR310-10G Series 800 V 10 A Silicon Controlled Rectifier - TO-220AB
Checking distributor stock and pricing after the page loads.
Rochester Electronics MCR310-10G technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.