Replacement for Intel part number MD27C256-20. Buy from authorized manufacturer Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MD27C256-20/B technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |