The MD8086 is a 16-bit microprocessor with a 5V supply voltage, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 16-bit data bus and a 20-bit address bus, with a maximum speed of 5 MHz. The device is packaged in a 40-pin DIP (Dual In-Line Package) and is suitable for use in a variety of applications.
Rochester Electronics MD8086 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MD8086 to view detailed technical specifications.
No datasheet is available for this part.