Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| REACH | unknown |
| Military Spec | False |