This 20-pin dual-function filter from Rochester Electronics features a commercial temperature grade and operates between 0°C and 70°C. It has a nominal supply voltage of 5V and -5V, with a JEDEC package code of R-PDIP-T20. The filter measures 7.62mm in width and 26.16mm in length, and is packaged in a 0.300 inch plastic DIP-20 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |