N-channel, small signal MOSFET designed for general-purpose switching and amplification. Features a maximum continuous drain current of 750mA and a drain-source voltage rating of 20V. This miniature, 3-terminal device utilizes a TO-236AB (SOT-23) package, offering a compact footprint. It is RoHS compliant, ensuring adherence to environmental standards.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |