The MIC2182BM is a 16-pin industrial DC/DC controller from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a 4.5-32V input voltage. The device is packaged in a SOP-16 format with a width of 3.9mm and length of 9.9mm. It features a single function and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC2182BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 4.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.