The MIC2211-WSBMLTR is a dual output linear voltage regulator IC from Micrel. It features a 10-pin HVSON package and operates over a temperature range of -40 to 125°C. The device has a nominal output voltage of 1.6V and a maximum output current of 0.15A. It can handle input voltages from 2.25V to 5.5V and has a dropout voltage of up to 0.25V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.568 |
| Output Voltage1-Max | 1.632 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| REACH | unknown |
| Military Spec | False |