DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, MLF-10
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC2211-YMBMLTR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.862 |
| Output Voltage1-Max | 1.938 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.