The MIC23250-GFHYMT is a 10-pin power management IC with a temperature grade of AUTOMOTIVE. It operates between -40°C and 125°C. The device has 1 function and is packaged in a S-PDSO-N10 package with a width and length of 2mm. It can handle input voltages between 2.7V and 5.5V.
Rochester Electronics MIC23250-GFHYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC23250-GFHYMT to view detailed technical specifications.
No datasheet is available for this part.