The MIC37100-3.3BS is a 3.3V linear voltage regulator with a maximum output current of 1A. It is available in a 4-pin SOT-223 package. The device operates over a temperature range of -40°C to 125°C and has an input voltage range of 2.25V to 6V. The output voltage is regulated to 3.3V with a dropout voltage of up to 0.5V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC37100-3.3BS technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |