The MIC37102BM is an 8-pin dual output linear voltage regulator with a minimum output voltage of 1.24V and a maximum output voltage of 6V. It has a maximum output current of 1A and a dropout voltage of 0.5V. The device is packaged in a SOIC-8 package and operates over a temperature range of -40°C to 125°C. It is a type of linear voltage regulator, specifically a power management IC.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC37102BM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |