2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO5, SPAK-5
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |