The MIC3775-2.5BMM is a 2.5V linear voltage regulator from Rochester Electronics. It has a maximum output current of 0.75A and can operate with input voltages between 2.25V and 6V. The device is packaged in an MSOP-8 package and has a maximum operating temperature of 125°C. The MIC3775-2.5BMM is suitable for use in applications where a stable 2.5V output is required.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC3775-2.5BMM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.75 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |