The MIC39100-2.5BS is a linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 1A. It has a maximum input voltage of 16V and a dropout voltage of 0.63V. The device is packaged in a SOT-223 package with 4 pins and has an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC39100-2.5BS technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.63 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.