The MIC39301-2.5WUTR is a linear voltage regulator from Rochester Electronics with a nominal output voltage of 2.5V and maximum output current of 3A. It is available in a TO-263 package and has a maximum operating temperature of 125°C. The regulator has a maximum dropout voltage of 0.55V and can operate with an input voltage range of 2.5V to 16V. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC39301-2.5WUTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.144 |
| Length | 10.287 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |