The MIC4423CN is a dual MOSFET driver IC with a commercial temperature grade, operating between 0 and 70 degrees Celsius. It has 8 terminals and a PDIP package with dimensions of 7.62mm in width and 9.525mm in length. The IC can handle supply voltages between 4.5 and 18 volts and is suitable for use in buffer or inverter based applications.
Rochester Electronics MIC4423CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.