The MIC4424ZWM is a dual MOSFET driver IC from Rochester Electronics, featuring a commercial temperature grade and a supply voltage range of 4.5 to 18 volts. It has 16 terminals and a dual terminal position. The IC is packaged in a lead-free SOIC-16 package, measuring 7.5945mm in width and 10.338mm in length. The device operates within a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics MIC4424ZWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5945 |
| Length | 10.338 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.