The MIC4426BN is a dual MOSFET driver IC from Rochester Electronics, featuring an industrial temperature grade and a supply voltage range of 4.5 to 18 volts. It has 8 terminals and is packaged in a plastic DIP-8 format. The IC is designed for use in buffer or inverter based MOSFET driver applications and has a maximum operating temperature of 85 degrees Celsius. The device is suitable for use in a variety of industrial applications, including those requiring high reliability and performance.
Rochester Electronics MIC4426BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.