The MIC4427BN is a dual MOSFET driver IC from Rochester Electronics, featuring an industrial temperature grade and a supply voltage range of 4.5 to 18 volts. This 8-pin DIP package IC is designed for use in buffer or inverter based MOSFET driver applications. The IC operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for use in a variety of industrial environments. The MIC4427BN is a member of the gate drivers category of power management ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC4427BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |