The MIC4428CM is a dual MOSFET driver from Rochester Electronics, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features 8 terminals and a dual terminal position, with a pin count of 8 and a package type of SOP-8. The device is designed to handle supply voltages between 4.5 and 18 volts, making it suitable for a variety of applications. As a buffer or inverter based MOSFET driver, it is used in power management ICs and gate drivers.
Rochester Electronics MIC4428CM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.