The MIC4467CWM is a commercial-grade NAND gate based MOSFET driver from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius. This 16-pin SOP-16 packaged device has a supply voltage range of 4.5 to 18 volts. The IC features 4 functions and has a pin count of 16. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC4467CWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.49 |
| Length | 10.35 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | NAND GATE BASED MOSFET DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |