3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC4575BU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.7757 |
| Length | 10.363 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |