The MIC49150-0.9WR is a 5-terminal linear voltage regulator with a nominal output voltage of 0.9V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C. The device is packaged in a ROHS compliant R-PSSO-G5 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC49150-0.9WR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 0.882 |
| Output Voltage1-Max | 0.918 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 0.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.