The MIC49300-0.9BR is a single output linear voltage regulator with a nominal output voltage of 0.9V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and has a maximum dropout voltage of 0.4V. The device is packaged in a 5-pin SPAK-5 package and is suitable for use in a variety of applications where a low dropout voltage regulator is required. The MIC49300-0.9BR is a product of Rochester Electronics.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.882 |
| Output Voltage1-Max | 0.918 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 0.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |