The MIC49300-1.5WR is a 1.5V linear voltage regulator from Rochester Electronics. It has a maximum output current of 3A and a maximum input voltage of 6.5V. The device is packaged in a 5-pin R-PSSO-G5 package and has an operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications where a low dropout voltage is required.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC49300-1.5WR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |