The MIC5205-2.5YM5 is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.35V. The device is packaged in a lead-free SOT-23 package with 5 pins. It is a single-function device with a maximum input voltage of 16V and a minimum input voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.91 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |