2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, LEAD FREE, TO-263, 5 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC5209-1.8YU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.7755 |
| Length | 10.363 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |