The MIC5211-1.8/2.5BM6 is a dual linear voltage regulator IC with a maximum input voltage of 16V and a minimum input voltage of 2.5V. It has two outputs with a nominal output voltage of 1.8V and 2.5V, and a maximum output current of 80mA. The device operates over a temperature range of 0°C to 125°C. It is packaged in a 6-pin SOT-23 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.728 |
| Output Voltage1-Max | 1.872 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |