The MIC5211-1.8/3.3BM6 is a dual linear voltage regulator IC from Rochester Electronics. It features two LDO regulators with a nominal output voltage of 1.8V and 3.3V, respectively. The device operates from an input voltage range of 2.5V to 16V and can deliver up to 80mA of output current per channel. The MIC5211-1.8/3.3BM6 is packaged in a 6-pin SOT-23 package and is suitable for use in applications where low dropout voltage and high accuracy are required. The device is rated to operate over a temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.728 |
| Output Voltage1-Max | 1.872 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |