3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, MSOP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC5219-3.6BMM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.528 |
| Output Voltage1-Max | 3.672 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |