The MIC5236-5.0BMTR is an 8-pin dual linear regulator from Rochester Electronics. It operates from an input voltage range of 2.3V to 30V and regulates output voltages between 4.9V and 5.1V. The device can supply up to 0.15A of current and has a dropout voltage of 0.5V. The MIC5236-5.0BMTR is packaged in a R-PDSO-G8 package and is rated for operation over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC5236-5.0BMTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |