The MIC5239-1.8BMTR is an 8-pin dual linear voltage regulator from Rochester Electronics. It operates from 2.3V to 30V input voltage and provides a regulated output voltage of 1.764V to 1.836V with a maximum output current of 0.5A. The device is suitable for use in temperatures ranging from -40°C to 125°C. The MIC5239-1.8BMTR is packaged in an 8-pin R-PDSO-G8 package and is suitable for use in power management applications.
Rochester Electronics MIC5239-1.8BMTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC5239-1.8BMTR to view detailed technical specifications.
No datasheet is available for this part.