The MIC5255-3.0YM5 is a 3V linear voltage regulator with a maximum output current of 150mA. It has a minimum input voltage of 2.7V and a maximum input voltage of 6V. The device operates over a temperature range of -40°C to 125°C. It is packaged in a lead-free SOT-23 package with 5 pins.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC5255-3.0YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.