The MIC5305YML is a 6-terminal linear voltage regulator from Rochester Electronics. It has a minimum output voltage of 1.25V and a maximum output voltage of 5.5V, with a maximum output current of 0.15A. The device has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The MIC5305YML is packaged in a 2 X 2 MM, LEAD FREE, MLF-6 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC5305YML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.11 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.